


NCV57084DR2G
- Manufacturer
- MFR.Part #
- NCV57084DR2G
- JLCPCB Part #
- C5206728
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 10ns 15ns 3.3V~20V 60ns 60ns 7.5A 7A IGBT Under Voltage Protection、Short Circuit Protection、Overcurrent Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 60ns | |
| Current - Output High(IOH) | 7A | |
| Number of Drivers | 1 | |
| Load Type | IGBT | |
| Fall Time | 15ns | |
| Rise Time | 10ns | |
| Voltage - Supply | 3.3V~20V | |
| Features | Under Voltage Protection、Short Circuit Protection、Overcurrent Protection | |
| Propagation Delay tpLH | 60ns | |
| Current - Output Low(IOL) | 7.5A |

* Images are for reference only
NCV57084DR2G
Extended- Manufacturer
- MFR.Part #
- NCV57084DR2G
- JLCPCB Part #
- C5206728
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 10ns 15ns 3.3V~20V 60ns 60ns 7.5A 7A IGBT Under Voltage Protection、Short Circuit Protection、Overcurrent Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCV57084DR2G
Extended- Manufacturer
- MFR.Part #
- NCV57084DR2G
- JLCPCB Part #
- C5206728
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 10ns 15ns 3.3V~20V 60ns 60ns 7.5A 7A IGBT Under Voltage Protection、Short Circuit Protection、Overcurrent Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV57084DR2G Specifications
NCV57084DR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 60ns | |
| Current - Output High(IOH) | 7A | |
| Number of Drivers | 1 | |
| Load Type | IGBT | |
| Fall Time | 15ns | |
| Rise Time | 10ns | |
| Voltage - Supply | 3.3V~20V | |
| Features | Under Voltage Protection、Short Circuit Protection、Overcurrent Protection | |
| Propagation Delay tpLH | 60ns | |
| Current - Output Low(IOL) | 7.5A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV57084DR2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV57084DR2G Documents
NCV57084DR2G datasheets or manufacturer documentation.
Datasheet: NCV57084DR2G Datasheet (PDF)
NCV57084DR2G Schematic Symbol & PCB Footprint
The NCV57084DR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.