
* Images are for reference only
NCV5662DS15R4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV5662DS15R4G
- JLCPCB Part #
- C898765
- Package
- D2PAK-5
- Description
- -40℃~+125℃@(Ta) 1 1.5V 1V@(2A) 26uVrms 2A 70dB@(120Hz) 9V Fixed Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6499
10+
$0.5244
30+
$0.4617
100+
$0.4006
500+
$0.3636
800+
$0.3443