
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Adjustable | |
| Output Current | 3A | |
| Quiescent Current | 700uA | |
| Features | Overcurrent Protection、Output discharge、Operating status indication、Output voltage tracking、Built-in LDO regulator、Cable compensation | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~1.5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV51510MWTAG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Adjustable | |
| Output Current | 3A | |
| Quiescent Current | 700uA | |
| Features | Overcurrent Protection、Output discharge、Operating status indication、Output voltage tracking、Built-in LDO regulator、Cable compensation | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~1.5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV51510MWTAG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV51510MWTAG datasheets or manufacturer documentation.
Datasheet: NCV51510MWTAG Datasheet (PDF)
The NCV51510MWTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.