CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. NCV330MUTBG
NCV330MUTBG
Extended
* Images are for reference only

NCV330MUTBG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV330MUTBG
JLCPCB Part #
C892945
Package
UDFN-4-EP(1.2x1.6)
Description
-40℃~+85℃ 1.8V~5.5V 26mΩ 3A Active High High Side Switch 软启动、反向电压保护、锁存保护 UDFN-4-EP(1.2x1.6) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageUDFN-4-EP(1.2x1.6)
TypeHigh Side Switch
Voltage - Supply1.8V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3A
FeaturesSoft-start、Reverse voltage protection、Latch protection
RDS(on)26mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. NCV330MUTBG
NCV330MUTBG

* Images are for reference only

NCV330MUTBG

Extended
Manufacturer

onsemi

MFR.Part #
NCV330MUTBG
JLCPCB Part #
C892945
Package
UDFN-4-EP(1.2x1.6)
Description
-40℃~+85℃ 1.8V~5.5V 26mΩ 3A Active High High Side Switch 软启动、反向电压保护、锁存保护 UDFN-4-EP(1.2x1.6) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV330MUTBG

* Images are for reference only

NCV330MUTBG

Extended
Manufacturer

onsemi

MFR.Part #
NCV330MUTBG
JLCPCB Part #
C892945
Package
UDFN-4-EP(1.2x1.6)
Description
-40℃~+85℃ 1.8V~5.5V 26mΩ 3A Active High High Side Switch 软启动、反向电压保护、锁存保护 UDFN-4-EP(1.2x1.6) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV330MUTBG Specifications

NCV330MUTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageUDFN-4-EP(1.2x1.6)
TypeHigh Side Switch
Voltage - Supply1.8V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3A
FeaturesSoft-start、Reverse voltage protection、Latch protection
RDS(on)26mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV330MUTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV330MUTBG Documents

NCV330MUTBG datasheets or manufacturer documentation.

Datasheet: NCV330MUTBG Datasheet (PDF)

NCV330MUTBG Schematic Symbol & PCB Footprint

The NCV330MUTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.