
NCV3066MNTXG
- Manufacturer
- MFR.Part #
- NCV3066MNTXG
- JLCPCB Part #
- C603897
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+125℃ 1 1.5A 110kHz~190kHz 3V~40V Analog、PWM Built-in DFN-8-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | DFN-8-EP(4x4) | |
| Number of Channels | 1 | |
| Frequency - Switching | 110kHz~190kHz | |
| Voltage - Input(DC) | 3V~40V | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP)、Remove stroboscopic effect | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
NCV3066MNTXG
Extended- Manufacturer
- MFR.Part #
- NCV3066MNTXG
- JLCPCB Part #
- C603897
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+125℃ 1 1.5A 110kHz~190kHz 3V~40V Analog、PWM Built-in DFN-8-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCV3066MNTXG
Extended- Manufacturer
- MFR.Part #
- NCV3066MNTXG
- JLCPCB Part #
- C603897
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+125℃ 1 1.5A 110kHz~190kHz 3V~40V Analog、PWM Built-in DFN-8-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV3066MNTXG Specifications
NCV3066MNTXG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | DFN-8-EP(4x4) | |
| Number of Channels | 1 | |
| Frequency - Switching | 110kHz~190kHz | |
| Voltage - Input(DC) | 3V~40V | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP)、Remove stroboscopic effect | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating temperature | -40℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV3066MNTXG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV3066MNTXG Documents
NCV3066MNTXG datasheets or manufacturer documentation.
Datasheet: NCV3066MNTXG Datasheet (PDF)
NCV3066MNTXG Schematic Symbol & PCB Footprint
The NCV3066MNTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.