CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCV3020ADR2G
NCV3020ADR2G
Extended
* Images are for reference only

NCV3020ADR2G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV3020ADR2G
JLCPCB Part #
C603889
Package
SOIC-8
Description
-40℃~+140℃ 1 10A 300kHz~600kHz 4.7V~28V 600mV Buck Buck External Fixed Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+140℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~600kHz
Voltage - Supply4.7V~28V
Output TypeFixed
Output Current10A
Quiescent Current5.5mA
FeaturesOvercurrent Protection、Protection latch、Adjustable current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage600mV
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCV3020ADR2G
NCV3020ADR2G

* Images are for reference only

NCV3020ADR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV3020ADR2G
JLCPCB Part #
C603889
Package
SOIC-8
Description
-40℃~+140℃ 1 10A 300kHz~600kHz 4.7V~28V 600mV Buck Buck External Fixed Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV3020ADR2G

* Images are for reference only

NCV3020ADR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV3020ADR2G
JLCPCB Part #
C603889
Package
SOIC-8
Description
-40℃~+140℃ 1 10A 300kHz~600kHz 4.7V~28V 600mV Buck Buck External Fixed Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV3020ADR2G Specifications

NCV3020ADR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+140℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~600kHz
Voltage - Supply4.7V~28V
Output TypeFixed
Output Current10A
Quiescent Current5.5mA
FeaturesOvercurrent Protection、Protection latch、Adjustable current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage600mV
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV3020ADR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV3020ADR2G Documents

NCV3020ADR2G datasheets or manufacturer documentation.

Datasheet: NCV3020ADR2G Datasheet (PDF)

NCV3020ADR2G Schematic Symbol & PCB Footprint

The NCV3020ADR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.