
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOP-10 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Frequency - Switching | 60kHz | |
| Voltage - Supply | 8.4V~9.5V | |
| Duty Cycle(Max) | 66% | |
| Features | Over Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) | |
| Topology | Boost、Flyback、Buck、Forward | |
| Voltage - Breakdown | 670V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV1060BD060R2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOP-10 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Frequency - Switching | 60kHz | |
| Voltage - Supply | 8.4V~9.5V | |
| Duty Cycle(Max) | 66% | |
| Features | Over Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) | |
| Topology | Boost、Flyback、Buck、Forward | |
| Voltage - Breakdown | 670V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV1060BD060R2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV1060BD060R2G datasheets or manufacturer documentation.
Datasheet: NCV1060BD060R2G Datasheet (PDF)
The NCV1060BD060R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.