
* Images are for reference only
NCS20061MUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCS20061MUTAG
- JLCPCB Part #
- C2902267
- Package
- UDFN-6-EP(1.6x1.6)
- Description
- -40℃~+125℃ 1 1.2V/us 1.5nA 1.8V~5.5V 125uA 15mA 1pA 1uV/℃ 20nV/√Hz@1kHz 3MHz 4mV 6V 79dB Rail-to-Rail Input, Rail-to-Rail Output UDFN-6-EP(1.6x1.6) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.9803
10+
$0.8084
30+
$0.7232
100+
$0.6380
500+
$0.5625
1000+
$0.5352
Related Products