
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | QFN-40-EP(5x5) | |
| Operating Temperature | -10℃~+100℃ | |
| Frequency - Switching | 250kHz~1.2MHz | |
| Voltage - Supply | 4.5V~20V | |
| Quiescent Current | 40uA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Adjustable current limiting、External compensation、Output voltage differential sensing | |
| Switch tube (built-in/external) | External | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP81276MNTXG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | QFN-40-EP(5x5) | |
| Operating Temperature | -10℃~+100℃ | |
| Frequency - Switching | 250kHz~1.2MHz | |
| Voltage - Supply | 4.5V~20V | |
| Quiescent Current | 40uA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Adjustable current limiting、External compensation、Output voltage differential sensing | |
| Switch tube (built-in/external) | External | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81276MNTXG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP81276MNTXG datasheets or manufacturer documentation.
Datasheet: NCP81276MNTXG Datasheet (PDF)
The NCP81276MNTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.