
NCP612SQ15T2G
- Manufacturer
- MFR.Part #
- NCP612SQ15T2G
- JLCPCB Part #
- C892623
- Package
- SC-70-5
- Description
- -40℃~+85℃@(Ta) 1 1.5V 100mA 300uVrms 40uA 530mV@(100mA) 6V Fixed Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| standby current | 40uA | |
| Noise | 300uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 6V | |
| Output Current | 100mA | |
| Features | Thermal shutdown、Enable control | |
| Output Configuration | Positive | |
| Output Voltage | 1.5V | |
| Voltage Dropout | 530mV@(100mA) | |
| Number of Outputs | 1 |

* Images are for reference only
NCP612SQ15T2G
Extended- Manufacturer
- MFR.Part #
- NCP612SQ15T2G
- JLCPCB Part #
- C892623
- Package
- SC-70-5
- Description
- -40℃~+85℃@(Ta) 1 1.5V 100mA 300uVrms 40uA 530mV@(100mA) 6V Fixed Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCP612SQ15T2G
Extended- Manufacturer
- MFR.Part #
- NCP612SQ15T2G
- JLCPCB Part #
- C892623
- Package
- SC-70-5
- Description
- -40℃~+85℃@(Ta) 1 1.5V 100mA 300uVrms 40uA 530mV@(100mA) 6V Fixed Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP612SQ15T2G Specifications
NCP612SQ15T2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| standby current | 40uA | |
| Noise | 300uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 6V | |
| Output Current | 100mA | |
| Features | Thermal shutdown、Enable control | |
| Output Configuration | Positive | |
| Output Voltage | 1.5V | |
| Voltage Dropout | 530mV@(100mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP612SQ15T2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP612SQ15T2G Documents
NCP612SQ15T2G datasheets or manufacturer documentation.
Datasheet: NCP612SQ15T2G Datasheet (PDF)
NCP612SQ15T2G Schematic Symbol & PCB Footprint
The NCP612SQ15T2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.