CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP59763AMN050TBG
NCP59763AMN050TBG
Extended
* Images are for reference only

NCP59763AMN050TBG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP59763AMN050TBG
JLCPCB Part #
C3744564
Package
DFN-10(3x3)
Description
-40℃~+125℃@(Tj) 1 1.8mA 130mV@(3A) 3.6V 3A 4.3uVrms 500mV 70dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDFN-10(3x3)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current1.8mA
Operating Temperature-40℃~+125℃@(Tj)
Noise4.3uVrms
Voltage - Supply3.6V
Output TypeFixed
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Adjustable soft-start
Voltage Dropout130mV@(3A)
Output Voltage500mV
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP59763AMN050TBG
NCP59763AMN050TBG

* Images are for reference only

NCP59763AMN050TBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP59763AMN050TBG
JLCPCB Part #
C3744564
Package
DFN-10(3x3)
Description
-40℃~+125℃@(Tj) 1 1.8mA 130mV@(3A) 3.6V 3A 4.3uVrms 500mV 70dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP59763AMN050TBG

* Images are for reference only

NCP59763AMN050TBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP59763AMN050TBG
JLCPCB Part #
C3744564
Package
DFN-10(3x3)
Description
-40℃~+125℃@(Tj) 1 1.8mA 130mV@(3A) 3.6V 3A 4.3uVrms 500mV 70dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP59763AMN050TBG Specifications

NCP59763AMN050TBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDFN-10(3x3)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current1.8mA
Operating Temperature-40℃~+125℃@(Tj)
Noise4.3uVrms
Voltage - Supply3.6V
Output TypeFixed
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Adjustable soft-start
Voltage Dropout130mV@(3A)
Output Voltage500mV
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP59763AMN050TBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP59763AMN050TBG Documents

NCP59763AMN050TBG datasheets or manufacturer documentation.

Datasheet: NCP59763AMN050TBG Datasheet (PDF)

NCP59763AMN050TBG Schematic Symbol & PCB Footprint

The NCP59763AMN050TBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.