CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP5269AMNTWG
NCP5269AMNTWG
Extended
* Images are for reference only

NCP5269AMNTWG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP5269AMNTWG
JLCPCB Part #
C20047207
Package
QFN-20(3x3)
Description
QFN-20(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageQFN-20(3x3)
Operating Temperature-40℃~+100℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching270kHz~330kHz、400kHz、600kHz
Voltage - Supply3.3V~28V
Output TypeAdjustable
Quiescent Current3.9mA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage650mV~1.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP5269AMNTWG
NCP5269AMNTWG

* Images are for reference only

NCP5269AMNTWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP5269AMNTWG
JLCPCB Part #
C20047207
Package
QFN-20(3x3)
Description
QFN-20(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP5269AMNTWG

* Images are for reference only

NCP5269AMNTWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP5269AMNTWG
JLCPCB Part #
C20047207
Package
QFN-20(3x3)
Description
QFN-20(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP5269AMNTWG Specifications

NCP5269AMNTWG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageQFN-20(3x3)
Operating Temperature-40℃~+100℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching270kHz~330kHz、400kHz、600kHz
Voltage - Supply3.3V~28V
Output TypeAdjustable
Quiescent Current3.9mA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage650mV~1.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP5269AMNTWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP5269AMNTWG Schematic Symbol & PCB Footprint

The NCP5269AMNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.