CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP51820AMNTWG
NCP51820AMNTWG - 1
NCP51820AMNTWG - 2
NCP51820AMNTWG - 3
Extended1/3
* Images are for reference only

NCP51820AMNTWG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP51820AMNTWG
JLCPCB Part #
C894995
Package
QFN-15(4.4x4)
Description
-40℃~+125℃ 1.5ns 100uA 1A 2 25ns 25ns 2A 2ns 9V~17V Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control QFN-15(4.4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageQFN-15(4.4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)100uA
Fall Time1.5ns
Rise Time2ns
Voltage - Supply9V~17V
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH25ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP51820AMNTWG
NCP51820AMNTWG

* Images are for reference only

NCP51820AMNTWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP51820AMNTWG
JLCPCB Part #
C894995
Package
QFN-15(4.4x4)
Description
-40℃~+125℃ 1.5ns 100uA 1A 2 25ns 25ns 2A 2ns 9V~17V Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control QFN-15(4.4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51820AMNTWG

* Images are for reference only

NCP51820AMNTWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP51820AMNTWG
JLCPCB Part #
C894995
Package
QFN-15(4.4x4)
Description
-40℃~+125℃ 1.5ns 100uA 1A 2 25ns 25ns 2A 2ns 9V~17V Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control QFN-15(4.4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51820AMNTWG Specifications

NCP51820AMNTWG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageQFN-15(4.4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)100uA
Fall Time1.5ns
Rise Time2ns
Voltage - Supply9V~17V
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH25ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP51820AMNTWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP51820AMNTWG Documents

NCP51820AMNTWG datasheets or manufacturer documentation.

Datasheet: NCP51820AMNTWG Datasheet (PDF)

NCP51820AMNTWG Schematic Symbol & PCB Footprint

The NCP51820AMNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.