CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP51560BBDWR2G
NCP51560BBDWR2G - 1
NCP51560BBDWR2G - 2
NCP51560BBDWR2G - 3
Extended1/3
* Images are for reference only

NCP51560BBDWR2G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP51560BBDWR2G
JLCPCB Part #
C5206715
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1.4V~1.8V 11ns 19ns 2 2.6A 38ns 38ns 6.5V~30V 780uA 900mV~1.3V 9A Low Side、Half-Bridge、High Side MOSFET Under Voltage Protection SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL38ns
Driven ConfigurationLow Side、Half-Bridge、High Side
Current - Output High(IOH)2.6A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low900mV~1.3V
Quiescent Current(Iq)780uA
Fall Time19ns
Rise Time11ns
Input Logic Level - High1.4V~1.8V
Voltage - Supply6.5V~30V
FeaturesUnder Voltage Protection
Propagation Delay tpLH38ns
Current - Output Low(IOL)9A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP51560BBDWR2G
NCP51560BBDWR2G

* Images are for reference only

NCP51560BBDWR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP51560BBDWR2G
JLCPCB Part #
C5206715
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1.4V~1.8V 11ns 19ns 2 2.6A 38ns 38ns 6.5V~30V 780uA 900mV~1.3V 9A Low Side、Half-Bridge、High Side MOSFET Under Voltage Protection SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51560BBDWR2G

* Images are for reference only

NCP51560BBDWR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP51560BBDWR2G
JLCPCB Part #
C5206715
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1.4V~1.8V 11ns 19ns 2 2.6A 38ns 38ns 6.5V~30V 780uA 900mV~1.3V 9A Low Side、Half-Bridge、High Side MOSFET Under Voltage Protection SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51560BBDWR2G Specifications

NCP51560BBDWR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL38ns
Driven ConfigurationLow Side、Half-Bridge、High Side
Current - Output High(IOH)2.6A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low900mV~1.3V
Quiescent Current(Iq)780uA
Fall Time19ns
Rise Time11ns
Input Logic Level - High1.4V~1.8V
Voltage - Supply6.5V~30V
FeaturesUnder Voltage Protection
Propagation Delay tpLH38ns
Current - Output Low(IOL)9A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP51560BBDWR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP51560BBDWR2G Documents

NCP51560BBDWR2G datasheets or manufacturer documentation.

Datasheet: NCP51560BBDWR2G Datasheet (PDF)

NCP51560BBDWR2G Schematic Symbol & PCB Footprint

The NCP51560BBDWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.