
NCP4688DMU15TCG
- Manufacturer
- MFR.Part #
- NCP4688DMU15TCG
- JLCPCB Part #
- C19499649
- Package
- -
- Description
- -40℃~+85℃ 1 1.5V 10uVrms 150mA 320mV@(150mA) 5.25V 80dB@(1kHz) 80uA Fixed Over Current Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 80dB@(1kHz) | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 80uA | |
| Noise | 10uVrms | |
| Voltage - Supply | 5.25V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Enable control | |
| Voltage Dropout | 320mV@(150mA) | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 |

* Images are for reference only
NCP4688DMU15TCG
Extended- Manufacturer
- MFR.Part #
- NCP4688DMU15TCG
- JLCPCB Part #
- C19499649
- Package
- -
- Description
- -40℃~+85℃ 1 1.5V 10uVrms 150mA 320mV@(150mA) 5.25V 80dB@(1kHz) 80uA Fixed Over Current Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCP4688DMU15TCG
Extended- Manufacturer
- MFR.Part #
- NCP4688DMU15TCG
- JLCPCB Part #
- C19499649
- Package
- -
- Description
- -40℃~+85℃ 1 1.5V 10uVrms 150mA 320mV@(150mA) 5.25V 80dB@(1kHz) 80uA Fixed Over Current Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP4688DMU15TCG Specifications
NCP4688DMU15TCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 80dB@(1kHz) | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 80uA | |
| Noise | 10uVrms | |
| Voltage - Supply | 5.25V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Enable control | |
| Voltage Dropout | 320mV@(150mA) | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP4688DMU15TCG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP4688DMU15TCG Documents
NCP4688DMU15TCG datasheets or manufacturer documentation.
Datasheet: NCP4688DMU15TCG Datasheet (PDF)
NCP4688DMU15TCG Schematic Symbol & PCB Footprint
The NCP4688DMU15TCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.