CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP4640H033T1G
NCP4640H033T1G
Extended
* Images are for reference only

NCP4640H033T1G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP4640H033T1G
JLCPCB Part #
C3743791
Package
SOT-89-5
Description
-40℃~+150℃@(Tj) 1 20uA 3.3V 30dB@(1kHz) 36V 50mA 700mV@(20mA) 80uVrms Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-89-5
Power Supply Rejection Ratio (PSRR)30dB@(1kHz)
Operating Temperature-40℃~+150℃@(Tj)
standby current20uA
Noise80uVrms
Output TypeFixed
Voltage - Supply36V
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage3.3V
Voltage Dropout700mV@(20mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP4640H033T1G
NCP4640H033T1G

* Images are for reference only

NCP4640H033T1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP4640H033T1G
JLCPCB Part #
C3743791
Package
SOT-89-5
Description
-40℃~+150℃@(Tj) 1 20uA 3.3V 30dB@(1kHz) 36V 50mA 700mV@(20mA) 80uVrms Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP4640H033T1G

* Images are for reference only

NCP4640H033T1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP4640H033T1G
JLCPCB Part #
C3743791
Package
SOT-89-5
Description
-40℃~+150℃@(Tj) 1 20uA 3.3V 30dB@(1kHz) 36V 50mA 700mV@(20mA) 80uVrms Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP4640H033T1G Specifications

NCP4640H033T1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-89-5
Power Supply Rejection Ratio (PSRR)30dB@(1kHz)
Operating Temperature-40℃~+150℃@(Tj)
standby current20uA
Noise80uVrms
Output TypeFixed
Voltage - Supply36V
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage3.3V
Voltage Dropout700mV@(20mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP4640H033T1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP4640H033T1G Documents

NCP4640H033T1G datasheets or manufacturer documentation.

Datasheet: NCP4640H033T1G Datasheet (PDF)

NCP4640H033T1G Schematic Symbol & PCB Footprint

The NCP4640H033T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.