
* Images are for reference only
NCP4586DMU25TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP4586DMU25TCG
- JLCPCB Part #
- C20560288
- Package
- -
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.5V 30uVrms 40uA 6.5V 600mV@(150mA) 80dB@(1kHz) Fixed Over Current Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6247
200+
$0.2496
500+
$0.2415
1000+
$0.2383
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →