
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | TSOP-6-1.5mm | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage - Supply | 2.5V~36V | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Constant Voltage (CV)、Under-voltage lockout | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP4353BSNT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | TSOP-6-1.5mm | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage - Supply | 2.5V~36V | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Constant Voltage (CV)、Under-voltage lockout | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP4353BSNT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP4353BSNT1G datasheets or manufacturer documentation.
Datasheet: NCP4353BSNT1G Datasheet (PDF)
The NCP4353BSNT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.