CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. NCP382HD05AAR2G
NCP382HD05AAR2G - 1
NCP382HD05AAR2G - 2
NCP382HD05AAR2G - 3
Extended1/3
* Images are for reference only

NCP382HD05AAR2G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP382HD05AAR2G
JLCPCB Part #
C154610
Package
SOIC-8
Description
-40℃~+85℃ 2 2.5V~5.5V 500mA 80mΩ Active High High Side Switch Undervoltage Protection(UVP)、Overtemperature protection (OTP) SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageSOIC-8
TypeHigh Side Switch
Number of Channels2
Voltage - Supply2.5V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current500mA
FeaturesUndervoltage Protection(UVP)、Overtemperature protection (OTP)
RDS(on)80mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. NCP382HD05AAR2G
NCP382HD05AAR2G

* Images are for reference only

NCP382HD05AAR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP382HD05AAR2G
JLCPCB Part #
C154610
Package
SOIC-8
Description
-40℃~+85℃ 2 2.5V~5.5V 500mA 80mΩ Active High High Side Switch Undervoltage Protection(UVP)、Overtemperature protection (OTP) SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP382HD05AAR2G

* Images are for reference only

NCP382HD05AAR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP382HD05AAR2G
JLCPCB Part #
C154610
Package
SOIC-8
Description
-40℃~+85℃ 2 2.5V~5.5V 500mA 80mΩ Active High High Side Switch Undervoltage Protection(UVP)、Overtemperature protection (OTP) SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP382HD05AAR2G Specifications

NCP382HD05AAR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageSOIC-8
TypeHigh Side Switch
Number of Channels2
Voltage - Supply2.5V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current500mA
FeaturesUndervoltage Protection(UVP)、Overtemperature protection (OTP)
RDS(on)80mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP382HD05AAR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP382HD05AAR2G Documents

NCP382HD05AAR2G datasheets or manufacturer documentation.

Datasheet: NCP382HD05AAR2G Datasheet (PDF)

NCP382HD05AAR2G Schematic Symbol & PCB Footprint

The NCP382HD05AAR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.