
NCP349MNBGTBG
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | DFN-6-EP(1.6x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 65mΩ | |
| Operating Voltage | 1.2V~28V | |
| Output Current | 2A | |
| Quiescent Current | 140uA | |
| Features | Soft-start、Load disconnect |

* Images are for reference only
NCP349MNBGTBG
Extended- Manufacturer
- MFR.Part #
- NCP349MNBGTBG
- JLCPCB Part #
- C892442
- Package
- DFN-6-EP(1.6x2)
- Description
- -40℃~+85℃ 1.2V~28V DFN-6-EP(1.6x2) Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCP349MNBGTBG
Extended- Manufacturer
- MFR.Part #
- NCP349MNBGTBG
- JLCPCB Part #
- C892442
- Package
- DFN-6-EP(1.6x2)
- Description
- -40℃~+85℃ 1.2V~28V DFN-6-EP(1.6x2) Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP349MNBGTBG Specifications
NCP349MNBGTBG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | DFN-6-EP(1.6x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 65mΩ | |
| Operating Voltage | 1.2V~28V | |
| Output Current | 2A | |
| Quiescent Current | 140uA | |
| Features | Soft-start、Load disconnect |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP349MNBGTBG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP349MNBGTBG Documents
NCP349MNBGTBG datasheets or manufacturer documentation.
Datasheet: NCP349MNBGTBG Datasheet (PDF)
NCP349MNBGTBG Schematic Symbol & PCB Footprint
The NCP349MNBGTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.