


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | WDFN-10-EP(2x2.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.2V~28V | |
| Quiescent Current | 90uA | |
| Features | Load disconnect |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP347MTAFTBG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | WDFN-10-EP(2x2.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.2V~28V | |
| Quiescent Current | 90uA | |
| Features | Load disconnect |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP347MTAFTBG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP347MTAFTBG datasheets or manufacturer documentation.
Datasheet: NCP347MTAFTBG Datasheet (PDF)
The NCP347MTAFTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.