


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | UDFN-10-EP(3x3) | |
| standby current | 9mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 69uVrms | |
| Output Type | Adjustable | |
| Voltage - Supply | 12V | |
| Output Current | 500mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Operating status indication、Reverse polarity voltage protection、Noise bypass terminal | |
| Output Voltage | 1.25V~10V | |
| Voltage Dropout | 340mV@(500mA) | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP3337MNADJR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | UDFN-10-EP(3x3) | |
| standby current | 9mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 69uVrms | |
| Output Type | Adjustable | |
| Voltage - Supply | 12V | |
| Output Current | 500mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Operating status indication、Reverse polarity voltage protection、Noise bypass terminal | |
| Output Voltage | 1.25V~10V | |
| Voltage Dropout | 340mV@(500mA) | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP3337MNADJR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP3337MNADJR2G datasheets or manufacturer documentation.
Datasheet: NCP3337MNADJR2G Datasheet (PDF)
The NCP3337MNADJR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.