
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | QFN-48-EP(6x6) | |
| Operating Temperature | -40℃~+100℃ | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 300kHz~1MHz | |
| Voltage - Supply | 3.3V~22V | |
| Topology | Buck | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP3218GMNR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | QFN-48-EP(6x6) | |
| Operating Temperature | -40℃~+100℃ | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 300kHz~1MHz | |
| Voltage - Supply | 3.3V~22V | |
| Topology | Buck | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP3218GMNR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP3218GMNR2G datasheets or manufacturer documentation.
Datasheet: NCP3218GMNR2G Datasheet (PDF)
The NCP3218GMNR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.