



NCP302LSN45T1G
- Manufacturer
- MFR.Part #
- NCP302LSN45T1G
- JLCPCB Part #
- C233704
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃@(TA) 1 4.5V Active Low Push-pull TSOP-5-1.5mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | onsemi | |
| Package | TSOP-5-1.5mm | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| Threshold Voltage | 4.5V | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |

* Images are for reference only
NCP302LSN45T1G
Extended- Manufacturer
- MFR.Part #
- NCP302LSN45T1G
- JLCPCB Part #
- C233704
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃@(TA) 1 4.5V Active Low Push-pull TSOP-5-1.5mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCP302LSN45T1G
Extended- Manufacturer
- MFR.Part #
- NCP302LSN45T1G
- JLCPCB Part #
- C233704
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃@(TA) 1 4.5V Active Low Push-pull TSOP-5-1.5mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP302LSN45T1G Specifications
NCP302LSN45T1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | onsemi | |
| Package | TSOP-5-1.5mm | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| Threshold Voltage | 4.5V | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP302LSN45T1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP302LSN45T1G Documents
NCP302LSN45T1G datasheets or manufacturer documentation.
Datasheet: NCP302LSN45T1G Datasheet (PDF)
NCP302LSN45T1G Schematic Symbol & PCB Footprint
The NCP302LSN45T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.