
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Package | CSP-12 | |
| Power Supply Rejection Ratio (PSRR) | -106dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Voltage - Supply | 2.7V~5V | |
| Quiescent Current | 6mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP2811AFCT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Package | CSP-12 | |
| Power Supply Rejection Ratio (PSRR) | -106dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Voltage - Supply | 2.7V~5V | |
| Quiescent Current | 6mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP2811AFCT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP2811AFCT1G datasheets or manufacturer documentation.
Datasheet: NCP2811AFCT1G Datasheet (PDF)
The NCP2811AFCT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.