CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP1589CMNTWG
NCP1589CMNTWG
Extended
* Images are for reference only

NCP1589CMNTWG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP1589CMNTWG
JLCPCB Part #
C892151
Package
DFN-10-EP(3x3)
Description
-20℃~+150℃@(TJ) 1 300kHz 4.5V~13.2V Buck Buck External Yes DFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageDFN-10-EP(3x3)
Operating Temperature-20℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz
Voltage - Supply4.5V~13.2V
Output TypeAdjustable
Quiescent Current1mA
FeaturesOvercurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage800mV~5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP1589CMNTWG
NCP1589CMNTWG

* Images are for reference only

NCP1589CMNTWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP1589CMNTWG
JLCPCB Part #
C892151
Package
DFN-10-EP(3x3)
Description
-20℃~+150℃@(TJ) 1 300kHz 4.5V~13.2V Buck Buck External Yes DFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1589CMNTWG

* Images are for reference only

NCP1589CMNTWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP1589CMNTWG
JLCPCB Part #
C892151
Package
DFN-10-EP(3x3)
Description
-20℃~+150℃@(TJ) 1 300kHz 4.5V~13.2V Buck Buck External Yes DFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1589CMNTWG Specifications

NCP1589CMNTWG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageDFN-10-EP(3x3)
Operating Temperature-20℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz
Voltage - Supply4.5V~13.2V
Output TypeAdjustable
Quiescent Current1mA
FeaturesOvercurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage800mV~5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1589CMNTWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP1589CMNTWG Documents

NCP1589CMNTWG datasheets or manufacturer documentation.

Datasheet: NCP1589CMNTWG Datasheet (PDF)

NCP1589CMNTWG Schematic Symbol & PCB Footprint

The NCP1589CMNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.