
NCP13992AGDR2G
- Manufacturer
- MFR.Part #
- NCP13992AGDR2G
- JLCPCB Part #
- C904452
- Package
- SOIC-16-EP
- Description
- -40℃~+125℃ 20kHz~750kHz 600V Half-Bridge Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) SOIC-16-EP AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 20kHz~750kHz | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Half-Bridge | |
| Voltage - Breakdown | 600V |

* Images are for reference only
NCP13992AGDR2G
Extended- Manufacturer
- MFR.Part #
- NCP13992AGDR2G
- JLCPCB Part #
- C904452
- Package
- SOIC-16-EP
- Description
- -40℃~+125℃ 20kHz~750kHz 600V Half-Bridge Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) SOIC-16-EP AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCP13992AGDR2G
Extended- Manufacturer
- MFR.Part #
- NCP13992AGDR2G
- JLCPCB Part #
- C904452
- Package
- SOIC-16-EP
- Description
- -40℃~+125℃ 20kHz~750kHz 600V Half-Bridge Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) SOIC-16-EP AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP13992AGDR2G Specifications
NCP13992AGDR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 20kHz~750kHz | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Half-Bridge | |
| Voltage - Breakdown | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP13992AGDR2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP13992AGDR2G Documents
NCP13992AGDR2G datasheets or manufacturer documentation.
Datasheet: NCP13992AGDR2G Datasheet (PDF)
NCP13992AGDR2G Schematic Symbol & PCB Footprint
The NCP13992AGDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.