
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SOIC-9-150mil | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 25kHz~500kHz | |
| Voltage - Supply | 9V~28V | |
| Features | Overcurrent Protection、Light load efficient mode、Protection latch、Cycle-by-cycle current limiting、Adjustable current limiting、EMI optimization (spread spectrum) | |
| Topology | Flyback | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP1342BMDCDAD1R2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SOIC-9-150mil | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 25kHz~500kHz | |
| Voltage - Supply | 9V~28V | |
| Features | Overcurrent Protection、Light load efficient mode、Protection latch、Cycle-by-cycle current limiting、Adjustable current limiting、EMI optimization (spread spectrum) | |
| Topology | Flyback | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1342BMDCDAD1R2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP1342BMDCDAD1R2G datasheets or manufacturer documentation.
Datasheet: NCP1342BMDCDAD1R2G Datasheet (PDF)
The NCP1342BMDCDAD1R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.