
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | WQFN-10-EP(3x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 12V~160V | |
| Features | Overcurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Flyback、Forward | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP12700BMTTXG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | WQFN-10-EP(3x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 12V~160V | |
| Features | Overcurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Flyback、Forward | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP12700BMTTXG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP12700BMTTXG datasheets or manufacturer documentation.
Datasheet: NCP12700BMTTXG Datasheet (PDF)
The NCP12700BMTTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.