
* Images are for reference only
NCP114AMX110TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP114AMX110TCG
- JLCPCB Part #
- C892017
- Package
- UDFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Tj) 1 1.1V 300mA 5.5V 50uA 70uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive UDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1839
200+
$0.0713
500+
$0.0687
1000+
$0.0674
Related Products