
* Images are for reference only
NCP114AMX092TAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP114AMX092TAG
- JLCPCB Part #
- C3746780
- Package
- UDFN-4(1x1)
- Description
- -40℃~+85℃@(Tj) 1 300mA 5.5V 50uA 70uVrms 75dB@(1kHz) 920mV Fixed Over Current Protection、Thermal Shutdown Positive UDFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0926
200+
$0.0360
500+
$0.0347
1000+
$0.0340
Related Products