
* Images are for reference only
NCP103AMX360TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP103AMX360TCG
- JLCPCB Part #
- C891990
- Package
- UDFN-4(1x1)
- Description
- -40℃~+85℃ 1 150mA 3.6V 5.5V 50uA 60uVrms 75dB@(1kHz) Fixed Positive UDFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0608
200+
$0.0236
500+
$0.0228
1000+
$0.0223
Related Products