


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | onsemi | |
| Package | X2-QFN-8(1.5x1.5) | |
| Clock Frequency | 32MHz | |
| Integral non - linearity | 2LSB | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Current (Iq) | 3.9uA | |
| ADC architecture | SAR | |
| Sampling Rate | 2MHz | |
| Features | Input buffer、Bipolar input | |
| number of channels | 1 | |
| differential input | Yes | |
| Resolution (Bits) | 12 | |
| Interface | SPI | |
| Signal-to-Noise Ratio | 70dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCD98011XMXTAG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | onsemi | |
| Package | X2-QFN-8(1.5x1.5) | |
| Clock Frequency | 32MHz | |
| Integral non - linearity | 2LSB | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Current (Iq) | 3.9uA | |
| ADC architecture | SAR | |
| Sampling Rate | 2MHz | |
| Features | Input buffer、Bipolar input | |
| number of channels | 1 | |
| differential input | Yes | |
| Resolution (Bits) | 12 | |
| Interface | SPI | |
| Signal-to-Noise Ratio | 70dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCD98011XMXTAG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCD98011XMXTAG datasheets or manufacturer documentation.
Datasheet: NCD98011XMXTAG Datasheet (PDF)
The NCD98011XMXTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.