
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | VFSOP-8-2.3mm | |
| Output Logic Level - Low | 300mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 9.2ns@3.3V,30pF | |
| Output Logic Level - High | 1.95V、2.61V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 2.6mA | |
| Input Logic Level - Low | 700mV~900mV | |
| Series | 7WP Series | |
| Number of Channels | 2 | |
| Input Logic Level - High | 1.6V~2.1V | |
| Voltage - Supply | 900mV~3.6V | |
| Quiescent Current | 900nA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 2.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7WP08K8X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | VFSOP-8-2.3mm | |
| Output Logic Level - Low | 300mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 9.2ns@3.3V,30pF | |
| Output Logic Level - High | 1.95V、2.61V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 2.6mA | |
| Input Logic Level - Low | 700mV~900mV | |
| Series | 7WP Series | |
| Number of Channels | 2 | |
| Input Logic Level - High | 1.6V~2.1V | |
| Voltage - Supply | 900mV~3.6V | |
| Quiescent Current | 900nA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 2.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7WP08K8X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7WP08K8X datasheets or manufacturer documentation.
Datasheet: NC7WP08K8X Datasheet (PDF)
The NC7WP08K8X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.