
NC7SZ374P6
- Manufacturer
- MFR.Part #
- NC7SZ374P6
- JLCPCB Part #
- C3827296
- Package
- SC-88(SC-70-6)
- Description
- -40℃~+85℃ 1 1 175MHz 1uA 32mA 32mA 3pF 4ns@5V,50pF 7SZ Series D-Type Rising Edge SC-88(SC-70-6) Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SC-88(SC-70-6) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 175MHz | |
| Propagation Delay | 4ns@5V,50pF | |
| Number of Bits per Element | 1 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 1.5ns、2ns、2.5ns | |
| Series | 7SZ Series | |
| Type | D-Type | |
| Voltage - Supply | 1.8V~5.5V | |
| Quiescent Current | 1uA | |
| Number of Elements | 1 | |
| Hold Time | 1.5ns | |
| Input Capacitance | 3pF | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
NC7SZ374P6
Extended- Manufacturer
- MFR.Part #
- NC7SZ374P6
- JLCPCB Part #
- C3827296
- Package
- SC-88(SC-70-6)
- Description
- -40℃~+85℃ 1 1 175MHz 1uA 32mA 32mA 3pF 4ns@5V,50pF 7SZ Series D-Type Rising Edge SC-88(SC-70-6) Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NC7SZ374P6
Extended- Manufacturer
- MFR.Part #
- NC7SZ374P6
- JLCPCB Part #
- C3827296
- Package
- SC-88(SC-70-6)
- Description
- -40℃~+85℃ 1 1 175MHz 1uA 32mA 32mA 3pF 4ns@5V,50pF 7SZ Series D-Type Rising Edge SC-88(SC-70-6) Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7SZ374P6 Specifications
NC7SZ374P6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SC-88(SC-70-6) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 175MHz | |
| Propagation Delay | 4ns@5V,50pF | |
| Number of Bits per Element | 1 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 1.5ns、2ns、2.5ns | |
| Series | 7SZ Series | |
| Type | D-Type | |
| Voltage - Supply | 1.8V~5.5V | |
| Quiescent Current | 1uA | |
| Number of Elements | 1 | |
| Hold Time | 1.5ns | |
| Input Capacitance | 3pF | |
| Current - Output Low(IOL) | 32mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7SZ374P6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7SZ374P6 Documents
NC7SZ374P6 datasheets or manufacturer documentation.
Datasheet: NC7SZ374P6 Datasheet (PDF)
NC7SZ374P6 Schematic Symbol & PCB Footprint
The NC7SZ374P6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.