


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 100mV~550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.7ns@5V,50pF | |
| Output Logic Level - High | 1.55V~4.4V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 20uA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7SZ08M5/BKN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 100mV~550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.7ns@5V,50pF | |
| Output Logic Level - High | 1.55V~4.4V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 20uA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7SZ08M5/BKN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7SZ08M5/BKN datasheets or manufacturer documentation.
Datasheet: NC7SZ08M5/BKN Datasheet (PDF)
The NC7SZ08M5/BKN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.