
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | SC-88(SC-70-6) | |
| Ron | 15Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | SPDT | |
| Turn-on time | 5.2ns | |
| Turn-off time | 3.5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7SB3157P6X-F40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | SC-88(SC-70-6) | |
| Ron | 15Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | SPDT | |
| Turn-on time | 5.2ns | |
| Turn-off time | 3.5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7SB3157P6X-F40. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7SB3157P6X-F40 datasheets or manufacturer documentation.
The NC7SB3157P6X-F40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.