
NC7S14P5
- Manufacturer
- MFR.Part #
- NC7S14P5
- JLCPCB Part #
- C3272527
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1 1.5V~4.2V 17ns@6V,50pF 1uA 2.63V 2.6mA 2.6mA 2V~6V 300mV~1.5V 7S Series Schmitt trigger 噪声抑制功能 SC-70-5 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 17ns@6V,50pF | |
| Output Logic Level - High | 2.63V | |
| Current - Output High(IOH) | 2.6mA | |
| Quiescent Current(Iq) | 1uA | |
| Series | 7S Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Voltage - Supply | 2V~6V | |
| Input Logic Level -Low | 300mV~1.5V | |
| Features | 噪声抑制功能 | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 2.6mA |

* Images are for reference only
NC7S14P5
Extended- Manufacturer
- MFR.Part #
- NC7S14P5
- JLCPCB Part #
- C3272527
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1 1.5V~4.2V 17ns@6V,50pF 1uA 2.63V 2.6mA 2.6mA 2V~6V 300mV~1.5V 7S Series Schmitt trigger 噪声抑制功能 SC-70-5 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NC7S14P5
Extended- Manufacturer
- MFR.Part #
- NC7S14P5
- JLCPCB Part #
- C3272527
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1 1.5V~4.2V 17ns@6V,50pF 1uA 2.63V 2.6mA 2.6mA 2V~6V 300mV~1.5V 7S Series Schmitt trigger 噪声抑制功能 SC-70-5 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7S14P5 Specifications
NC7S14P5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 17ns@6V,50pF | |
| Output Logic Level - High | 2.63V | |
| Current - Output High(IOH) | 2.6mA | |
| Quiescent Current(Iq) | 1uA | |
| Series | 7S Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Voltage - Supply | 2V~6V | |
| Input Logic Level -Low | 300mV~1.5V | |
| Features | 噪声抑制功能 | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 2.6mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7S14P5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7S14P5 Documents
NC7S14P5 datasheets or manufacturer documentation.
Datasheet: NC7S14P5 Datasheet (PDF)
NC7S14P5 Schematic Symbol & PCB Footprint
The NC7S14P5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.