
* Images are for reference only
NB7NPQ1204EMMUTWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB7NPQ1204EMMUTWG
- JLCPCB Part #
- C3764333
- Package
- UQFN-34(2.5x4.5)
- Description
- -40℃~+85℃@(Ta) 10Gbps 3V~3.6V 4 UQFN-34(2.5x4.5) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4199
200+
$0.9371
500+
$0.9049
1000+
$0.8872
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products