
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-8-3.0mm | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 550ps@3.3V | |
| Voltage - Supply | 3V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 30mA | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Logic Family | NB4N316M | |
| output type | Open Collector |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NB4N316MDTG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-8-3.0mm | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 550ps@3.3V | |
| Voltage - Supply | 3V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 30mA | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Logic Family | NB4N316M | |
| output type | Open Collector |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NB4N316MDTG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NB4N316MDTG datasheets or manufacturer documentation.
Datasheet: NB4N316MDTG Datasheet (PDF)
The NB4N316MDTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.