
* Images are for reference only
NB2304AI2DR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB2304AI2DR2G
- JLCPCB Part #
- C463103
- Package
- SOIC-8
- Description
- -40℃~+85℃ 133.3MHz 3V~3.6V 4 SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6268
10+
$0.5095
30+
$0.4500
100+
$0.3922
500+
$0.3568
1000+
$0.3391
Related Products