
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | QFN-24(4x4) | |
| Input Signal | LVTTL、LVPECL、CML、LVDS、LVCMOS、HSTL | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | 电平转换器 | |
| Data Rate | 2Gbps | |
| Output Signal | LVNECL | |
| Output Type | Differential | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Number of Circuits | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NB100LVEP91MN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | QFN-24(4x4) | |
| Input Signal | LVTTL、LVPECL、CML、LVDS、LVCMOS、HSTL | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | 电平转换器 | |
| Data Rate | 2Gbps | |
| Output Signal | LVNECL | |
| Output Type | Differential | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Number of Circuits | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NB100LVEP91MN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NB100LVEP91MN datasheets or manufacturer documentation.
Datasheet: NB100LVEP91MN Datasheet (PDF)
The NB100LVEP91MN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.