
MUN2135T1G
- Manufacturer
- MFR.Part #
- MUN2135T1G
- JLCPCB Part #
- C891790
- Package
- SC-59
- Description
- -55℃~+150℃ 1.1V@5mA,0.3V 100mA 2.2kΩ 230mW 500mV@100uA,5V 50V 80 SC-59 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | onsemi | |
| Package | SC-59 | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,0.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 2.2kΩ | |
| Pd - Power Dissipation | 230mW |

* Images are for reference only
MUN2135T1G
Extended- Manufacturer
- MFR.Part #
- MUN2135T1G
- JLCPCB Part #
- C891790
- Package
- SC-59
- Description
- -55℃~+150℃ 1.1V@5mA,0.3V 100mA 2.2kΩ 230mW 500mV@100uA,5V 50V 80 SC-59 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MUN2135T1G
Extended- Manufacturer
- MFR.Part #
- MUN2135T1G
- JLCPCB Part #
- C891790
- Package
- SC-59
- Description
- -55℃~+150℃ 1.1V@5mA,0.3V 100mA 2.2kΩ 230mW 500mV@100uA,5V 50V 80 SC-59 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MUN2135T1G Specifications
MUN2135T1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | onsemi | |
| Package | SC-59 | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,0.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 2.2kΩ | |
| Pd - Power Dissipation | 230mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUN2135T1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MUN2135T1G Documents
MUN2135T1G datasheets or manufacturer documentation.
Datasheet: MUN2135T1G Datasheet (PDF)
MUN2135T1G Schematic Symbol & PCB Footprint
The MUN2135T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.