
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | onsemi | |
| Package | IBGA-63 | |
| Operating Temperature | -40℃~+105℃ | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 5.6umx5.6um | |
| Features | On-chip image signal processing | |
| Active Pixel Array | 680Hx512V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT9V128IA3XTC-DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | onsemi | |
| Package | IBGA-63 | |
| Operating Temperature | -40℃~+105℃ | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 5.6umx5.6um | |
| Features | On-chip image signal processing | |
| Active Pixel Array | 680Hx512V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT9V128IA3XTC-DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT9V128IA3XTC-DR datasheets or manufacturer documentation.
Datasheet: MT9V128IA3XTC-DR Datasheet (PDF)
The MT9V128IA3XTC-DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.