
MOC216M
- Manufacturer
- MFR.Part #
- MOC216M
- JLCPCB Part #
- C891767
- Package
- SOIC-8
- Description
- -40℃~+100℃ 1 1.07V 150mA 2.5kV 3.2us@2mA,100Ω 30V 4.7us@2mA,100Ω 400mV@100uA,1mA 6V DC Phototransistor SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 30V | |
| Input type | DC | |
| Rise time | 3.2us@2mA,100Ω | |
| Output Type | Phototransistor | |
| Output Current | 150mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Reverse Voltage | 6V | |
| Vce Saturation(VCE(sat)) | 400mV@100uA,1mA | |
| Fall time | 4.7us@2mA,100Ω | |
| Voltage - Forward(Vf) | 1.07V | |
| Number of Outputs | 1 |

* Images are for reference only
MOC216M
Extended- Manufacturer
- MFR.Part #
- MOC216M
- JLCPCB Part #
- C891767
- Package
- SOIC-8
- Description
- -40℃~+100℃ 1 1.07V 150mA 2.5kV 3.2us@2mA,100Ω 30V 4.7us@2mA,100Ω 400mV@100uA,1mA 6V DC Phototransistor SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MOC216M
Extended- Manufacturer
- MFR.Part #
- MOC216M
- JLCPCB Part #
- C891767
- Package
- SOIC-8
- Description
- -40℃~+100℃ 1 1.07V 150mA 2.5kV 3.2us@2mA,100Ω 30V 4.7us@2mA,100Ω 400mV@100uA,1mA 6V DC Phototransistor SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOC216M Specifications
MOC216M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 30V | |
| Input type | DC | |
| Rise time | 3.2us@2mA,100Ω | |
| Output Type | Phototransistor | |
| Output Current | 150mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Reverse Voltage | 6V | |
| Vce Saturation(VCE(sat)) | 400mV@100uA,1mA | |
| Fall time | 4.7us@2mA,100Ω | |
| Voltage - Forward(Vf) | 1.07V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOC216M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOC216M Documents
MOC216M datasheets or manufacturer documentation.
Datasheet: MOC216M Datasheet (PDF)
MOC216M Schematic Symbol & PCB Footprint
The MOC216M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.