



MMSZ4691T1G
- Manufacturer
- MFR.Part #
- MMSZ4691T1G
- JLCPCB Part #
- C19274
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 10uA 5.89V~6.51V 500mW 6.2V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.89V~6.51V | |
| Zener Voltage(Nom) | 6.2V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10uA |

* Images are for reference only
MMSZ4691T1G
Extended- Manufacturer
- MFR.Part #
- MMSZ4691T1G
- JLCPCB Part #
- C19274
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 10uA 5.89V~6.51V 500mW 6.2V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MMSZ4691T1G
Extended- Manufacturer
- MFR.Part #
- MMSZ4691T1G
- JLCPCB Part #
- C19274
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 10uA 5.89V~6.51V 500mW 6.2V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMSZ4691T1G Specifications
MMSZ4691T1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.89V~6.51V | |
| Zener Voltage(Nom) | 6.2V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMSZ4691T1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMSZ4691T1G Documents
MMSZ4691T1G datasheets or manufacturer documentation.
Datasheet: MMSZ4691T1G Datasheet (PDF)
MMSZ4691T1G Schematic Symbol & PCB Footprint
The MMSZ4691T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.