



MMQA5V6T1G
- Manufacturer
- MFR.Part #
- MMQA5V6T1G
- JLCPCB Part #
- C233481
- Package
- SC-74
- Description
- -55℃~+150℃ 100pF、250pF 150W 2uA 3A@8/20us 3V 5.88V 8V ESD Four channels IEC 61000-4-2 Unidirectional SC-74 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | onsemi | |
| Package | SC-74 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | ESD | |
| Junction Capacitance | 100pF、250pF | |
| Number of Channels | Four channels | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 8V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 5.88V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 3V | |
| Reverse Leakage Current (Ir) | 2uA |

* Images are for reference only
MMQA5V6T1G
Extended- Manufacturer
- MFR.Part #
- MMQA5V6T1G
- JLCPCB Part #
- C233481
- Package
- SC-74
- Description
- -55℃~+150℃ 100pF、250pF 150W 2uA 3A@8/20us 3V 5.88V 8V ESD Four channels IEC 61000-4-2 Unidirectional SC-74 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MMQA5V6T1G
Extended- Manufacturer
- MFR.Part #
- MMQA5V6T1G
- JLCPCB Part #
- C233481
- Package
- SC-74
- Description
- -55℃~+150℃ 100pF、250pF 150W 2uA 3A@8/20us 3V 5.88V 8V ESD Four channels IEC 61000-4-2 Unidirectional SC-74 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMQA5V6T1G Specifications
MMQA5V6T1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | onsemi | |
| Package | SC-74 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | ESD | |
| Junction Capacitance | 100pF、250pF | |
| Number of Channels | Four channels | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 8V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 5.88V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 3V | |
| Reverse Leakage Current (Ir) | 2uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMQA5V6T1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMQA5V6T1G Documents
MMQA5V6T1G datasheets or manufacturer documentation.
Datasheet: MMQA5V6T1G Datasheet (PDF)
MMQA5V6T1G Schematic Symbol & PCB Footprint
The MMQA5V6T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.