
* Images are for reference only
MMBD7000
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MMBD7000
- JLCPCB Part #
- C73446
- Package
- SOT-23
- Description
- 1 Pair Series Connection 1.1V@100mA 100V 200mA 2A 300nA@50V 350mW 4ns SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 186
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0616
100+
$0.0482
300+
$0.0414
3000+
$0.0364
6000+
$0.0324
9000+
$0.0305
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products