
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 | |
| Voltage - Forward(Vf@If) | 1.1V@50mA | |
| Non-Repetitive Peak Forward Surge Current | 250mA | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Recovery Time (trr) | 1ns | |
| Diode Configuration | Independent | |
| Current - Rectified | 50mA | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 50nA@20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMBD1701A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 | |
| Voltage - Forward(Vf@If) | 1.1V@50mA | |
| Non-Repetitive Peak Forward Surge Current | 250mA | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Recovery Time (trr) | 1ns | |
| Diode Configuration | Independent | |
| Current - Rectified | 50mA | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 50nA@20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBD1701A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMBD1701A datasheets or manufacturer documentation.
Datasheet: MMBD1701A Datasheet (PDF)
The MMBD1701A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.