
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | onsemi | |
| Package | SOT-23-3L | |
| Voltage - Forward(Vf@If) | 1.25V@300mA | |
| Voltage - DC Reverse(Vr) | 175V | |
| Diode Configuration | Independent | |
| Current - Rectified | 600mA | |
| Reverse Leakage Current (Ir) | 100nA@175V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMBD1401A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | onsemi | |
| Package | SOT-23-3L | |
| Voltage - Forward(Vf@If) | 1.25V@300mA | |
| Voltage - DC Reverse(Vr) | 175V | |
| Diode Configuration | Independent | |
| Current - Rectified | 600mA | |
| Reverse Leakage Current (Ir) | 100nA@175V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBD1401A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMBD1401A datasheets or manufacturer documentation.
Datasheet: MMBD1401A Datasheet (PDF)
The MMBD1401A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.